1064310000 | Weidmüller

Surge protection, 500 mA, 34 V, 1064310000

Order No.: 50P4680
EAN: 4032248829675
MPN:
1064310000
VSSC6TRCLFG24VAC/DC0.5A
Series: VSSC
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
75.8982 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
75.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.8982 €

Surge arrester, 1064310000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 34 V, 500 mA, C2, C3, D1, voltage. Surge protection for information and measurement technology.

Technical specifications
Connection screw connection
Version surge protection
Assembly DIN rail
Rated current 500 mA
Voltage 34 V
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Rated current
Version
Assembly
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
Version
Assembly
Connection
Surge protection, 500 mA, 68 V, 1064320000
Order No.:
 50P4681
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064320000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: On Request **
Total Price: 92.64 € *
1 pcs.
92.6415 €
68 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 34 V, 1064310000
Order No.:
 50P4680
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064310000
Available: 0 pcs. Available in 6 Days: 50 pcs. Leadtime: On Request **
Total Price: 75.90 € *
1 pcs.
75.8982 €
34 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 85 V, 1064330000
Order No.:
 50P4682
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064330000
Available: 0 pcs. Available in 5 Days: 29 pcs. Leadtime: On Request **
Total Price: 92.64 € *
1 pcs.
92.6415 €
85 V
500 mA
surge protection
DIN rail
screw connection
Surge protection, 300 mA, 34 V, 1066490000
Order No.:
 50P4754
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1066490000
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 95.26 € *
1 pcs.
95.2595 €
34 V
300 mA
surge protection
DIN rail
screw connection
Surge protection, 500 mA, 12 V, 1064300000
Order No.:
 50P4679
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064300000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 75.90 € *
1 pcs.
75.8982 €
12 V
500 mA
surge protection
DIN rail
screw connection