1064190000 | Weidmüller
Surge protection, 500 mA, 68 V, 1064190000
Surge arrester, 1064190000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.
Connection | screw connection | |
Version | surge protection | |
Assembly | DIN rail | |
Rated current | 500 mA | |
Voltage | 68 V |
Country of origin | CN |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |