0136400000 | Weidmüller
Lockwasher, M4, copper, 0136400000
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Lock washer, 0136400000, Weidmüller
The exterior of a lock washer resembles an unclosed ring with three bearing areas, which can ensure high resistance to vibrations. The lock washer enable the securing of different components.
Technical specifications
Version | lockwasher | |
Colour | gray | |
Thread size | M4 | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |