0361700000 | Weidmüller
NEOZED fuse D02/E18, 63 A, T, 380 V (AC), 0361700000
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Micro fuse, 0361700000, WEIDMÜLLER
The 0361700000 is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- High rated voltage
- Fuse accessories
- High rated current
- G-type
Technical specifications
Version | NEOZED fuse | |
Tripping characteristics | T | |
Design | D02/E18 | |
Enclosure | ceramic tube | |
Rated voltage (AC) | 380 V | |
Rated current | 63 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |