0193100000 | Weidmüller
Microfuses 5 x 25 mm, 10 A, M, 250 V (AC), 1.5 kA breaking capacity, 0193100000
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Micro fuse, 0193100000, WEIDMÜLLER
The 0193100000 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- RoHS-compatible
- Suitable for mounting in fuseholder / clip
- High breaking capacity up to 1500 A
Technical specifications
Version | microfuses | |
Tripping characteristics | M | |
Breaking capacity | 1.5 kA | |
Design | 5 x 25 mm | |
diameter | 5 mm | |
Enclosure | ceramic tube | |
Length | 25 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |