2584650000 | Weidmüller

Insert grommet, cabel-Ø 8 to 9 mm, TPE, light gray

Order No.: 53P7556
EAN: 4099891196479
MPN:
2584650000
CABTITE SE 8-9 SML GY
Series: CABTITE
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

Cabtite, 2584650000, Weidmüller

Sealing element, Cabtite (cable entry system), TPE, Light grey, Height: 20.3 mm, Width: 20.3 mm, Depth: 17.7 mm, -40 to 90 °C, IP66.

Technical specifications
Version insert grommet
Colour light gray
Length 20.3 mm
Material TPE
max. Cable diameter 9 mm
max. operating temperature 90 °C
min. cable diameter 8 mm
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 53P7554

Manufacturer SKU:

 2583720000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
56.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1918 €

Order No.:

 53P7555

Manufacturer SKU:

 2583740000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
42.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5425 €
Variations
max. Cable diameter
min. cable diameter
Material
Version
Length
Colour
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Cable diameter
min. cable diameter
Material
Version
Length
Colour
min. operating temperature
max. operating temperature
Insert grommet, cabel-Ø 8 to 9 mm, TPE, light gray
Order No.:
 53P7556
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2584650000
Available: 0 pcs. Available in 6 Days: 50 pcs. Leadtime: On Request **
Total Price: 2.40 € *
1 pcs.
2.4038 €
9 mm
8 mm
TPE
insert grommet
20.3 mm
light gray
-40 °C
90 °C
Insert grommet, cabel-Ø 4 to 4 mm, TPE, light gray
Order No.:
 53P7557
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2584850000
Available: 0 pcs. Available in 6 Days: 50 pcs. Leadtime: On Request **
Total Price: 3.86 € *
1 pcs.
3.8556 €
4 mm
4 mm
TPE
insert grommet
20.3 mm
light gray
-40 °C
90 °C