8000004220 | Weidmüller
Aluminum enclosure, (L x W x H) 160 x 160 x 91 mm, gray (RAL 7001), IP67, 8000004220
Unit Price (€ / pc.)
478.4633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000004220, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K52 EX, KL SET 32W4 S, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5
Technical specifications
Width | 160 mm | |
Colour | gray | |
Height | 91 mm | |
Length | 160 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |