9509620000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 440 V, 10 A, 9509620000
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 9509620000, Weidmüller
Fuse terminal block, screw terminal, fuse disconnector, open at one end, screw terminal, 10 mm², 440 V, 10 A, G-Si. 6.3x32, TS 35, dark beige
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 22 to 8 | |
Rated Voltage | 440 V | |
Width | 13 mm | |
Colour | dark beige | |
Height | 69 mm | |
Length | 63 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 10 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |