2434380000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 150 V, 6.3 A, 2434380000
Fuse terminal block, 2434380000, Weidmüller
Fuse terminal block, PUSH IN, 4 mm², 150 V, 6.3 A, G-Si. 5x20, TS 35, black
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Connection | push-in connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 150 V | |
Rated surge voltage | 4 kV | |
Width | 6.1 mm | |
Colour | black | |
Height | 74 mm | |
Length | 68 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |