0456360000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 19 A, 0456360000

Order No.: 50P1178
EAN: 4008190157241
MPN:
0456360000
ASK 1/EN/KOHUE
Series: SAK-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1757 €

Fuse terminal block, 0456360000, Weidmüller

Fuse terminal block, screw connection, fuse element, open at one end, screw connection, 4 mm², 500 V, 19 A, G-Si. 5x20, TS 35, TS 32, beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 8.1 mm
Colour beige
Height 58 mm
Length 43 mm
Cable cross-section 0.5-4.0 mm²
Rated current 19 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 2 variations
*incl. VAT plus shipping costs