9041490000 | Weidmüller

Snipe nose pliers, L 200 mm, 182 g, 9041490000

Order No.: 53P6122
EAN: 4008190397791
MPN:
9041490000
UNIVERSAL BENT
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
43.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5778 €

Pliers, 9041490000, Weidmüller

The pliers are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.

Technical specifications
Version snipe nose pliers
ESD protection No
Weight 182 g
Length 200 mm
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
Snipe nose pliers, L 200 mm, 182 g, 9041490000
Order No.:
 53P6122
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9041490000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 43.58 € *
1 pcs.
43.5778 €
182 g
2.8 mm
snipe nose pliers
200 mm
No
No
Snipe nose pliers, L 200 mm, 191 g, 9041480000
Order No.:
 53P6121
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9041480000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 42.32 € *
1 pcs.
42.3164 €
191 g
2.8 mm
snipe nose pliers
200 mm
No
No