8564250000 | Weidmüller

Weidmueller FBCon PA CG/M12 8way Ex

Order No.: 53P4598
EAN: 4032248287628
MPN:
8564250000
FBCon PA CG/M12 8way Ex
Series: FBCon
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
440.4190 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
440.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.4190 €
Technical specifications
Connection spring-clamp connection
Version Fieldbus distributor
Width 80 mm
Bussystem profibus PA
Height 58 mm
Length 175 mm
Assembly SMD/front mounting
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs

Order No.:

 53P4585

Manufacturer SKU:

 8564060000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
160.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.4239 €