1498640000 | Weidmüller
Butt connector, uninsulated, 25 mm², silver, 16 mm
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6779 €
50 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1498640000, Weidmüller
Cable lug, 25 mm²
Cable connector for safe connection of cables.
Technical specifications
Version | butt connector | |
Colour | silver | |
Isolated | No | |
Length | 16 mm | |
Cable cross-section | 25 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |