1491610000 | Weidmüller
End connectorwith insulation, 10 mm², transparent, 22 mm
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4998 €
250 pcs.
0.4522 €
1250 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1491610000, Weidmüller
Cable lug, Insulated cable connector, 10 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | end connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 10 mm² | |
Material | polyamide | |
shrinkable tubing | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |