1878910000 | Weidmüller
Clip card, 15 x 60 mm, black for Device marker, 1878910000
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Holder, 1878910000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
Version | 15 x 60 mm, black | |
Suitable for | Device marker | |
Accessory Type | Clip card |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |