2022650000 | Weidmüller
Weidmueller KTB MOPL 5535 MSZN H
Unit Price (€ / pc.)
199.9438 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 2022650000, Weidmüller
Mounting plate (Housing), Pre-punched, 495 x 289 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 289 mm | |
Colour | silver | |
Height | 495 mm | |
Length | 1.5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |