1281190000 | Weidmüller

Weidmueller KTB GP 624515 AB S4

Order No.: 51P0213
EAN: 4050118072044
MPN:
1281190000
KTB GP 624515 AB S4
Series: Klippon TB
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
176.8102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.8102 €

Flange plate, 1281190000, Weidmüller

Flange plate, Height: 444 mm, Width: 117 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is attached to the housing with screws.

Technical specifications
Version flange plate
Width 117 mm
Colour silver
Height 444 mm
Length 3 mm
Material stainless steel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Height
Version
Length
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Height
Version
Length
Colour
Weidmueller KTB GP 624515 AB S4
Order No.:
 51P0213
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1281190000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 176.81 € *
1 pcs.
176.8102 €
stainless steel
117 mm
444 mm
flange plate
3 mm
silver
Weidmueller KTB GP 624515 AB S4 PE
Order No.:
 52P9965
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2023820000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 294.70 € *
1 pcs.
294.7035 €
steel
117 mm
444 mm
flange plate
3 mm
silver
Weidmueller KTB GP 624520 AB S4
Order No.:
 51P0215
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1281210000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 212.75 € *
1 pcs.
212.7482 €
stainless steel
167 mm
440 mm
flange plate
3 mm
silver
Weidmueller KTB GP 624520 AB S4 PE
Order No.:
 52P9966
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2023880000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 354.14 € *
1 pcs.
354.144 €
steel
167 mm
440 mm
flange plate
3 mm
silver
Weidmueller KTB GP 624515 CD S4
Order No.:
 51P0214
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1281200000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 250.95 € *
1 pcs.
250.9472 €
stainless steel
117 mm
568 mm
flange plate
3 mm
silver
Weidmueller KTB GP 624520 CD S4
Order No.:
 51P0216
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1281220000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 297.45 € *
1 pcs.
297.4524 €
stainless steel
167 mm
564 mm
flange plate
3 mm
silver