0178100000 | Weidmüller
Weidmueller TSTW 5/M5
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting rail support, 0178100000, WEIDMÜLLER
Accessories, Mounting rail support, Steel.
Technical specifications
Version | enclosure feet | |
Type of mounting | screw M5 | |
Width | 18 mm | |
Colour | light gray | |
Height | 72 mm | |
Length | 48 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |