491038/NBA | WD-40

300ml PTFE dry lubricant spray

Order No.: 11L514
EAN: 5032227005266
MPN:
491038/NBA
Series: SPECIALIST
WD-40
default L
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
6 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE dry lubricant spray, 491038/NBA, WD-40

WD-40 SPECIALIST PTFE dry lubricant spray contains the solid lubricant PTFE for improved lubricating properties, even at high temperatures and under high pressure. The remaining clear dry lubricating film does not attract dust, dirt or oil. It is also an excellent lubricant and release agent that can be used on metal, plastic or glass.

The integrated spray head allows you to switch between large-area and precise spraying. The tube remains firmly attached to the spray head and is therefore no longer lost during use. The spray tube is simply folded down for wide-area spraying. With the spray tube folded out, you can reach small gaps and apply the product with pinpoint accuracy. Thanks to the 360° valve, the can can be held upright or upside down, making any application possible.

Technical specifications
Usage metal, glass, plastic
Version lubricant spray
Container spray can
Operational temperature -40 °C to 260 °C
Contents 300 ml
Viscosity liquid
Logistics
Country of origin GB
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Variations
Operational temperature
Version
Usage
Container
Viscosity
Contents
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Operational temperature
Version
Usage
Container
Viscosity
Contents
300ml PTFE dry lubricant spray
Order No.:
 11L514
Manufacturer:
 WD-40
Manufacturer SKU:
 491038/NBA
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 12.67 € *
1 pcs.
12.6735 €
6 pcs.
11.4240 €
-40 °C to 260 °C
lubricant spray
metal, glass, plastic
spray can
liquid
300 ml
Lubricant Spray 300ml
Order No.:
 11L507
Manufacturer:
 WD-40
Manufacturer SKU:
 491040/NBA
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 11.89 € *
1 pcs.
11.8881 €
6 pcs.
11.2931 €
12 pcs.
10.6981 €
-20 °C to 100 °C
Lubricant
Metal, Glass, Vinyl, Rubber, Plastic
spray can
liquid
300 ml