857-819 | WAGO

Measuring transducer, 857-819

Order No.: 43P2592
EAN: 4045454665975
MPN:
857-819
Series: 857
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
308.8764 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.8764 €

Millivolt Transmitter, 857-819, Wago

The millivolt transmitter converts millivolt signals connected to the input into a standard analog signal at the output.

Features

  • PC configuration interface
  • Calibrated measuring range switching
  • Switchable clipping Limitation of the analog standard signal to the measuring range end values
  • Safe 3-way isolation with 2.5 kV test voltage according to EN 61140
Technical specifications
Version signal converter
Width 6 mm
Weight 36.3 g
Height 97.8 mm
Length 94 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Variations
Version
Weight
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Weight
Width
Length
Height
Measuring transducer, 857-819
Order No.:
 43P2592
Manufacturer:
 WAGO
Manufacturer SKU:
 857-819
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 308.88 € *
1 pcs.
308.8764 €
signal converter
36.3 g
6 mm
94 mm
97.8 mm
Temperature transducer, 857-818
Order No.:
 43P2590
Manufacturer:
 WAGO
Manufacturer SKU:
 857-818
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 355.60 € *
1 pcs.
355.5958 €
temperature transducer
60.5 g
6 mm
94 mm
97.8 mm
Temperature transducer, 857-820
Order No.:
 43P2594
Manufacturer:
 WAGO
Manufacturer SKU:
 857-820
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 337.37 € *
1 pcs.
337.365 €
temperature transducer
35.5 g
6 mm
94 mm
97.8 mm