285-137 | WAGO
2-wire protective earth terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, yellow/green, 285-137
Ground terminal block, 285-137, WAGO
2-conductor ground terminal block, 35 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 35,00 mm², green-yellow.
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 8 to 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 16 mm | |
Colour | yellow/green | |
Height | 86 mm | |
Length | 63 mm | |
Cable cross-section | 6.0-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Country of origin | PL |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |