757-343 | WAGO

Sensor-actuator distributor, 4 x M8 (3 pole), 757-343

Order No.: 44P6238
EAN: 4044918978675
MPN:
757-343
Series: 757
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
97.9251 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
97.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.9251 €

Sensor/actuator box, 757-343, WAGO

M8-Sensor/actuator box, 4-way, 3-pole, M16 connector

Features

  • Yellow LED status indicator
  • Green LED operating indicator
Technical specifications
Bus Output M8 (3 pole, socket)
Bus Input M8 (3 pole, socket)
IO Ports 4 x M8 (3 pole)
Power Input M16
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
Sensor-actuator distributor, 10 x M8 (3 pole), 757-303
Order No.:
 44P6237
Manufacturer:
 WAGO
Manufacturer SKU:
 757-303
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 146.56 € *
1 pcs.
146.5604 €
10 x M8 (3 pole)
M16
M8 (3 pole, socket)
M8 (3 pole, socket)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 757-383
Order No.:
 44P6240
Manufacturer:
 WAGO
Manufacturer SKU:
 757-383
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 130.33 € *
1 pcs.
130.3288 €
8 x M8 (3 pole)
M16
M8 (3 pole, socket)
M8 (3 pole, socket)
IP67
Sensor-actuator distributor, 6 x M8 (3 pole), 757-363
Order No.:
 44P6239
Manufacturer:
 WAGO
Manufacturer SKU:
 757-363
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 110.85 € *
1 pcs.
110.8485 €
6 x M8 (3 pole)
M16
M8 (3 pole, socket)
M8 (3 pole, socket)
IP67
Sensor-actuator distributor, 4 x M8 (3 pole), 757-343
Order No.:
 44P6238
Manufacturer:
 WAGO
Manufacturer SKU:
 757-343
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 97.93 € *
1 pcs.
97.9251 €
4 x M8 (3 pole)
M16
M8 (3 pole, socket)
M8 (3 pole, socket)
IP67