750-616/040-000 | WAGO

Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616/040-000

Order No.: 44P5452
EAN: 4055143315685
MPN:
750-616/040-000
Series: 750
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
29.75 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.75 €
Technical specifications
Version distance module
Width 12 mm
Function division of a fieldbus node optically into subareas
Height 69.8 mm
Assembly DIN rail mounting
Depth 100 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
Variations
Function
Depth
Version
Width
Height
Assembly
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Function
Depth
Version
Width
Height
Assembly
Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616
Order No.:
 44P5450
Manufacturer:
 WAGO
Manufacturer SKU:
 750-616
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 19.06 € *
1 pcs.
19.0638 €
division of a fieldbus node optically into subareas
100 mm
distance module
12 mm
69.8 mm
DIN rail mounting
Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616/040-000
Order No.:
 44P5452
Manufacturer:
 WAGO
Manufacturer SKU:
 750-616/040-000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 29.75 € *
1 pcs.
29.75 €
division of a fieldbus node optically into subareas
100 mm
distance module
12 mm
69.8 mm
DIN rail mounting
Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616/030-000
Order No.:
 44P5451
Manufacturer:
 WAGO
Manufacturer SKU:
 750-616/030-000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 19.06 € *
1 pcs.
19.0638 €
division of a fieldbus node optically into subareas
100 mm
distance module
12 mm
69.8 mm
DIN rail mounting