2006-1621/1000-542 | WAGO
2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1621/1000-542
2-Conductor fuse terminal block, 2006-1621/1000-542, Wago
2-conductor fuse terminal block with swivel fuse holder for G-fuse link 5x30 mm 30 - 65 V with defect indication by gray LED
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8000 V | |
Width | 7.5 mm | |
Colour | gray | |
Height | 96.3 mm | |
Length | 59 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 10 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |