750-375/025-000 | WAGO

PROFINET fieldbus coupler, 100 Mbit/s, 24 VDC, 750-375/025-000

Order No.: 44P5236
EAN: 4055143039352
MPN:
750-375/025-000
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
547.6261 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
547.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
547.6261 €

Fieldbus coupler, 750-375/025-000, WAGO

This fieldbus coupler connects the WAGO I/O System to PROFINET IO. The coupler identifies the connected I/O modules and creates local process images for maximum two I/O controllers and one I/O supervisor according to preset configurations. This process image may include a mixed arrangement of analog (word-by-word data transfer) or complex modules and digital (bit-by-bit data transfer) modules.

The fieldbus coupler operates as an I/O device in the network. It features an integrated 2-port switch, simplifying the creation of a line structure without additional network components.

Technical specifications
Version Fieldbus coupler
Width 61.5 mm
Data transmission rate 100000000 mb/s
Height 100 mm
Interfaces PROFINET
Voltage 24 VDC
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Data transmission rate
Interfaces
Height
Voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Interfaces
Height
Voltage
PROFINET fieldbus coupler, 100 Mbit/s, 24 VDC, 750-375
Order No.:
 44P5235
Manufacturer:
 WAGO
Manufacturer SKU:
 750-375
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 390.77 € *
1 pcs.
390.7722 €
71.9 mm
Fieldbus coupler
61.5 mm
100000000 mb/s
PROFINET
100 mm
24 VDC