750-476/000-200 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-476/000-200

Order No.: 44P5343
EAN: 4045454393366
MPN:
750-476/000-200
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
269.0828 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
269.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.0828 €
Technical specifications
Number of analogue inputs 2
Version Analog input module
Width 12 mm
Suitable for series 750
Height 100 mm
Assembly DIN rail
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Number of analogue inputs
Height
Assembly
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs