750-451 | WAGO

Input terminal for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-451

Order No.: 44P5282
EAN: 4017332258388
MPN:
750-451
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
335.3301 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
335.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.3301 €
Technical specifications
Number of analogue inputs 8
Version input terminal
Width 12 mm
Suitable for 750 series
Height 100 mm
Assembly DIN rail
Depth 69 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
1 item in 3 variations
*incl. VAT plus shipping costs