X70250140.10 | Vogt
Spacer sleeve, Spacer sleeve, M4, 25 mm, aluminum
Aluminum spacer sleeves, type Vogt X.
Made of seamless drawn pipe
Version | Spacer sleeve | |
Outer diameter | 7 mm | |
Design | round | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Length | 25 mm | |
Material | aluminum |
Country of origin | CH |
Customs tariff number | 76090000 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |