X05015027.PA | Vogt
Spacer sleeve, Spacer sleeve, M2.5, 15 mm, polyamide
Spacer sleeves, polyamide 6.6, type Vogt X.
Version | Spacer sleeve | |
Outer diameter | 5 mm | |
Design | round | |
Bolt length | 15 mm | |
Colour | black | |
Thread size | M2.5 | |
Inner diameter | 2.7 mm | |
Length | 15 mm | |
Material | polyamide |
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |