M25015.00.PA | Vogt
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 15 mm, polyamide
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 7.5 mm | |
Length | 15 mm | |
Material | polyamide | |
spanner size | 5 mm |
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |