1365B.68 | Vogt
Plug pin 1.3 mm for PCBs, 13.5 mm long, tin-plated
Order No.: 07F825
EAN: 4099889687415
MPN:
1365B.68
Unit Price (€ / pc.)
0.0547 € *
Available: 2,331 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0547 €
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
5000 pcs.
0.0369 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pin, 1365B.68, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass tin-plated.
Technical specifications
Press-in shaft | square | |
contact surface | tin-plated | |
Length | 13.5 mm | |
Pin diameter | 1.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |