KPS400KB-RD-100RS0 | Vitrohm
Wirewound resistor, 100 Ω, 4 W, ±10 %
Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.
With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1
Rated load 4.0 W, type KP 292-1.
ohmic resistance | 100 Ω | |
Version | wirewound resistor | |
Design | radial | |
Height | 17 mm | |
Isolation voltage | 75 V | |
Length | 23.3 mm | |
Power | 4 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | -80/+500 ppm/K |
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |