63 X 105 1M0 | Vishay

Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, lateral, 63 X 105 1M0

Order No.: 67E1684
EAN: 4099879891686
MPN:
63 X 105 1M0
Series: 63
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.6299 €

Cermet trimmers, type Vishay/Spectrol 63.

10 mm diameter, sealed, wash-proof, with brush wiper; Load rating: 0.5 W (+70 °C). Resistance tolerance: ±10 %. Dielectric strength: 1000 V. Insulation resistance: 1000 Mohm. Operating temperatures: –55 to +125 °C. Temperature coefficient: 0 to 250 at 50 ohm, ±100 from 100 ohm to 2.0 Mohm. Adjustment range: 270°.

Radial, type 63X.

Type: 1M0

Technical specifications
ohmic resistance 1 MΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4 mm
Rotary range, electrical 270 °
Seeting lateral
Contact distance RM 2.54
Length 9 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Tolerance
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs