LL101C-GS08 | Vishay
Schottky diode, 40 V, 30 mA, MiniMELF
Schottky diode, LL101C-GS08, Vishay
The LL101C-GS08 is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring, the low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications.
Features
- Low capacitance
- Low leakage current
Applications
- HF-detector
- Protection circuits
- Diode for low currents with a low supply voltage
- Small battery charger
- Power supplies
- DC/DC converter for notebooks
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 30 mA | |
Enclosure | SOD-80 | |
Capacity | 2.2 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 125 °C |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 12,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |