4N35 | Vishay

Vishay optocoupler, DIP-6, 4N35

Order No.: 69S3000
EAN: 4099879002150
MPN:
4N35
Optocoupler
Series: 4N2
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 87 pcs.
Leadtime: 15 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2785 €
2500 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, 4N35, VISHAY

The 4N35 consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

  • Industry standard dual-in-line 6 pin package
  • Interface with common logic

Applications

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection
Technical specifications
Rise time 10 s
Number of channels 1
Output current 50 mA
Enclosure DIP-6
Isolation voltage 5 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 10 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 69S2550

Manufacturer SKU:

 4N25

 

Available: 597 pcs. Available in 5 Days: 1,900 pcs. Leadtime: 1 Week **
0.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2475 €

Order No.:

 69S3000

Manufacturer SKU:

 4N35

 

Available: 87 pcs. Leadtime: 15 Weeks **
0.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2785 €
2500 pcs.
0.2451 €