MAL202138229E3 | Vishay
Electrolytic capacitor, 22 µF, 63 V (DC), -10/+30 %, axial, Ø 6.5 mm
Unit Price (€ / pc.)
1.6898 € *
Available: 4,510 pcs.
Leadtime: 6 Weeks **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6898 €
50 pcs.
1.4875 €
250 pcs.
1.2852 €
1000 pcs.
1.1305 €
2000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.
Axial
Rated voltage 63 VDC.
Technical specifications
Version | polar | |
Design | axial | |
diameter | 6.5 mm | |
ESR (Equivalent Series Resistance) | 5.8 Ω | |
Capacity | 22 µF | |
Length | 11 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 90 mA | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |