GRC00DC4702ATNL | Vishay
Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.3689 € *
Available: 2,156 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3689 €
100 pcs.
0.2523 €
500 pcs.
0.1916 €
2000 pcs.
0.1547 €
4000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 100 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 47 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 5 mm | |
Ripple current | 165 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |