86237 301 501 | VARTA
Lithium-Battery, 3 V, 2/3R23, 2/3 AA, round cell, soldering lug
Order No.: 26A4144
EAN: 4099891651664
MPN:
86237 301 501
CR2/3AA
Unit Price (€ / pc.)
12.2451 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
10.7814 €
50 pcs.
10.0436 €
150 pcs.
9.6033 €
500 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With 10 mm solder lugs, type CR..LF.
Technical specifications
Connection | soldering lug | |
Usage | industrial applications | |
Version | round cell | |
diameter | 14.7 mm | |
Size | 2/3 AA | |
Height | 33.5 mm | |
IEC designation | 2/3R23 | |
max. operating temperature | 75 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.35 Ah | |
Rated voltage | 3 V | |
other designation | 2/3 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |