55630 101 501 | VARTA

Button cell battery, nickel metal hydride, 1.2 V, 300 mAh

Order No.: 26A7166
EAN: 4099891613983
MPN:
55630 101 501
CP300H
VARTA
default L
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.8544 €

Ni/MH accumulators, type Varta V/CP..H.

Button cell that is suitable for standard, high-temperature and continuous duty applications up to +65 °C. Environmentally compatible through absence of Cd, Hg and Pb

Technical specifications
Connection surface contact
Usage general applications
Version button cell
diameter 25 mm
Height 8 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 300 mAh
Rated voltage 1.2 V
Technology nickel metal hydride
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
Nominal capacity
Version
Connection
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
Nominal capacity
Version
Connection
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
Button cell battery, nickel metal hydride, 1.2 V, 43 mAh
Order No.:
 26A7158
Manufacturer:
 VARTA
Manufacturer SKU:
 75604 101 000
Available: 3 pcs. Leadtime: On Request **
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
2.1658 €
100 pcs.
1.8921 €
250 pcs.
1.8207 €
1000 pcs.
1.7017 €
11 mm
5 mm
43 mAh
button cell
surface contact
-40 °C
1.2 V
general applications
65 °C
nickel metal hydride
Button cell battery, nickel metal hydride, 1.2 V, 300 mAh
Order No.:
 26A7166
Manufacturer:
 VARTA
Manufacturer SKU:
 55630 101 501
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.85 € *
10 pcs.
6.8544 €
25 mm
8 mm
300 mAh
button cell
surface contact
-40 °C
1.2 V
general applications
65 °C
nickel metal hydride
Button cell battery, nickel metal hydride, 1.2 V, 150 mAh
Order No.:
 26A7162
Manufacturer:
 VARTA
Manufacturer SKU:
 75615 101 000
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.31 € *
10 pcs.
4.3078 €
11 mm
5 mm
150 mAh
button cell
surface contact
-40 °C
1.2 V
general applications
65 °C
nickel metal hydride
Button cell battery, nickel metal hydride, 1.2 V, 80 mAh
Order No.:
 26A7160
Manufacturer:
 VARTA
Manufacturer SKU:
 75608 101 000
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.20 € *
1 pcs.
2.2015 €
10 pcs.
1.9397 €
100 pcs.
1.6898 €
250 pcs.
1.6303 €
1000 pcs.
1.5232 €
15 mm
6 mm
80 mAh
button cell
surface contact
-40 °C
1.2 V
general applications
65 °C
nickel metal hydride