86450401013 | VARTA
Lithium-button cell, CR2450, 3 V, 560 mAh
Unit Price (€ / pc.)
3.4153 € *
Available: 6 pcs.
Next delivery: 200 pcs. on 2024-08-13
Leadtime: 2 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.0107 €
100 pcs.
2.6299 €
250 pcs.
2.5347 €
1000 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cells, axial, w. 3 solder pins, type CR..PCB.
Technical specifications
Connection | 3 plug solder pins | |
Usage | industrial applications | |
diameter | 24.5 mm | |
Height | 5 mm | |
IEC designation | CR2450 | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 560 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |