TVN 5-4811WI | TRACO POWER
DC/DC converter, 18-75 VDC, 5 W, 1 output, 5 VDC, 83 % efficiency, TVN 5-4811WI
Input voltage from 36 to 75 VDC.
Technical attributes (type, output voltage/output current, efficiency): TEP 100-4812, 12 VDC/8.4 A, 93 %
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Power | 5 W | |
efficiency | 83 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |