THM 15-2421 | TRACO POWER

DC/DC converter, 18-36 VDC, 15 W, 2 outputs, ±5 VDC, 86 % efficiency, THM 15-2421

Order No.: 32C4109
EAN: 4099891329303
MPN:
THM 15-2421
Series: THM 15
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
66.0926 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
66.09 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0926 €
10 pcs.
59.5000 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 15-2421

The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 1.5 A
Design DIP5
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 40.6 mm
Power 15 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 21 variations
*incl. VAT plus shipping costs