TEL 6-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TEL 6-2423WI

Order No.: 34C0039
EAN: 7613441074689
MPN:
TEL 6-2423WI
Series: TEL 6WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 10 pcs.
Leadtime: 12 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 6-2423WI, TRACO POWER

The TEL 6-2423WI is an isolated 6 Watt converter that offers a wide 4:1 input voltage range and featured a high efficiency of up to 87% which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converter comply with conducted and radiated emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

  • 6-side shielded metal case with insulated baseplate
  • High efficiency for low thermal loss
  • Protection against short circuit
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 0.2 A
Design DIP16
Width 14.4 mm
Input voltage AC 9-36 VDC
Height 10.8 mm
Isolation voltage 1500 V
Length 24.3 mm
Power 6 W
efficiency 84 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Power
1 item in 6 variations
*incl. VAT plus shipping costs