TDR 2-2413WISM | TRACO POWER

DC/DC converter, 9-36 VDC, 2 W, 1 output, 15 VDC, 82 % efficiency, TDR 2-2413WISM

Order No.: 33C807
EAN: 4099891335588
MPN:
TDR 2-2413WISM
Series: TDR 2
TRACO POWER
default L
front L
Image may differ
Unit Price (€ / pc.)
29.1193 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.12 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1193 €
10 pcs.
26.2157 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TDR 2-..WISM.

2.0 W version in SMD package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation ±0.2 %, on load fluctuation ±1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. 

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-2413WISM, 1 x OUT, 15 VDC, 134 mA, 82 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 134 mA
Design SMD
Width 12.8 mm
Input voltage AC 9-36 VDC
Height 8.7 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 2 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power