TDN 5-4821WI | TRACO POWER

DC/DC converter, 18-75 VDC, 5 W, 2 outputs, ±5 VDC, 80 % efficiency, TDN 5-4821WI

Order No.: 34C1110
EAN: 4099891336783
MPN:
TDN 5-4821WI
Series: TDN 5WI
TRACO POWER
default L
front L
Image may differ
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
10 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Type: TDN 5-4821WI, ±5,0 VDC, ±0,5 A, 80 %

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 500 mA
Design DIP8
Width 9.1 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 13.2 mm
Power 5 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 24 variations
*incl. VAT plus shipping costs