TCL 060-112DC | TRACO POWER
DC/DC converter, 18-75 VDC, 60 W, 1 output, 12 VDC, 86 % efficiency, TCL 060-112DC
Unit Price (€ / pc.)
102.7684 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
102.77 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7684 €
10 pcs.
92.4749 €
*incl. VAT plus shipping costs
**Subject to prior sale
60 W converter with 18 to 75 VDC input, type TCL..DC.
Dimensions: W 45, H 75, D 100 mm. Weight: 265 g.
Technical attributes (type, output voltage/adjustment range, output current): TCL 060-112 DC, output 12 VDC/18 to 75 VDC, 5.0 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 5 A | |
Design | DIN rail | |
Width | 45 mm | |
Input voltage AC | 18-75 VDC | |
Height | 75 mm | |
Isolation voltage | 1.5 kV | |
Length | 100 mm | |
Power | 60 W | |
efficiency | 86 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |