TXL 035-0512D | TRACO POWER

Switching power supply, 5/12 VDC, 4 A, 35 W, TXL 035-0512D

Order No.: 32C960
EAN: 4099891289454
MPN:
TXL 035-0512D
Series: TXL
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
64.2719 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
64.27 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2719 €
10 pcs.
57.8578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXL.

In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.

With several outputs, type TXL.

Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 4.0/6.0 % (master output/output 2 and 3).

Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 035-0512D, 35 W, 2 x OUT, +5.0 VDC/4.0 A, +12 VDC/2.5 A

Technical specifications
Number of outputs 2
Output voltage DC 5/12 VDC
Output current 4 A
Width 35 mm
Input voltage AC 88-264 VAC/127-375 VDC
Length 99 mm
Power 35 W
Depth 82 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Output current
Output voltage DC
Number of outputs
Input voltage AC
Length
efficiency
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Output voltage DC
Number of outputs
Input voltage AC
Length
efficiency
Power
Switching power supply, 5 VDC, 7 A, 35 W, TXL 035-05S
Order No.:
 25K5702
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXL 035-05S
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 53.23 € *
1 pcs.
53.2287 €
10 pcs.
47.8975 €
82 mm
35 mm
7 A
5 VDC
1
88-264 VAC/127-375 VDC
99 mm
79 %
35 W
Switching power supply, 5/12 VDC, 4 A, 35 W, TXL 035-0512D
Order No.:
 32C960
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXL 035-0512D
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 64.27 € *
1 pcs.
64.2719 €
10 pcs.
57.8578 €
82 mm
35 mm
4 A
5/12 VDC
2
88-264 VAC/127-375 VDC
99 mm
79 %
35 W
Switching power supply, 5/24 VDC, 4 A, 35 W, TXL 035-0524D
Order No.:
 32C962
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXL 035-0524D
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 64.27 € *
1 pcs.
64.2719 €
10 pcs.
57.8578 €
35 mm
82 mm
4 A
5/24 VDC
2
88-264 VAC/127-375 VDC
99 mm
79 %
35 W