TPP 450-124-M | TRACO POWER

Switching power supply, 24 VDC, 18.75 A, 450 W, TPP 450-124-M

Order No.: 32C4511
EAN: 4099891289256
MPN:
TPP 450-124-M
Series: TPP 450M
TRACO POWER
TPP 450-124-M TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
278.9122 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
278.91 € *
Price list
Quantity
Price per unit*
1 pcs.
278.9122 €
10 pcs.
251.0186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 18.75 A
Width 80 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 148.2 mm
Power 450 W
Depth 40.6 mm
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead