TPP 30-112A-D | TRACO POWER
Open frame switching power supply, 12 VDC, 2.5 A, 30 W, TPP 30-112A-D
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 2.5 A | |
Width | 34.6 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 69.7 mm | |
Power | 30 W | |
Depth | 27.9 mm | |
efficiency | 91 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |