TPP 30-103-D | TRACO POWER
Switching power supply, 3.3 VDC, 6 A, 20 W, TPP 30-103-D
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 6 A | |
Width | 38.1 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 73.3 mm | |
Power | 20 W | |
Depth | 29.2 mm | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |